Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part NoGNB4D2BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48AK5089
Product RangeGN Board Series
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.060 |
| 5+ | $34.320 |
| 10+ | $33.790 |
Price for:Each
Minimum: 1
Multiple: 1
$38.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part NoGNB4D2BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48AK5089
Product RangeGN Board Series
Contact Configuration-
Load Current4A
Operating Voltage Max460VAC
Relay MountingThrough Hole
Relay TerminalsPC Pin
Switching ModeZero Crossing
Operating Voltage Min12VAC
Control Voltage Min4VAC
Control Voltage Max30VAC
Product RangeGN Board Series
SVHCLead (21-Jan-2025)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
460VAC
Relay Terminals
PC Pin
Operating Voltage Min
12VAC
Control Voltage Max
30VAC
SVHC
Lead (21-Jan-2025)
Load Current
4A
Relay Mounting
Through Hole
Switching Mode
Zero Crossing
Control Voltage Min
4VAC
Product Range
GN Board Series
Alternatives for GNB4D2B
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
