Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part NoGN050DSRLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.81AK3848
Product RangeGN0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $476.330 |
| 10+ | $445.830 |
| 25+ | $431.750 |
| 50+ | $417.670 |
| 100+ | $401.250 |
Price for:Each
Minimum: 1
Multiple: 1
$476.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part NoGN050DSRLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.81AK3848
Product RangeGN0 Series
Contact Configuration-
Load Current50A
Operating Voltage Max510VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min12VDC
Control Voltage Max30VDC
Product RangeGN0 Series
SVHCLead (21-Jan-2025)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
510VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
30VDC
SVHC
Lead (21-Jan-2025)
Load Current
50A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
12VDC
Product Range
GN0 Series
Alternatives for GN050DSRL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
