Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part No89422102
Newark Part No.34B5144
Product RangeCTD Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerCROUZET
Manufacturer Part No89422102
Newark Part No.34B5144
Product RangeCTD Series
Technical Datasheet
Thermocouple TypeJ, K, L, N, RTD
Operating Temperature Max50°C
Operating Temperature Min0°C
Temperature Accuracy ±0.3%
Output Voltage Max250VAC
Output Voltage Min14VDC
Product RangeCTD Series
SVHCTo Be Advised
Technical Specifications
Thermocouple Type
J, K, L, N, RTD
Operating Temperature Min
0°C
Output Voltage Max
250VAC
Product Range
CTD Series
Operating Temperature Max
50°C
Temperature Accuracy ±
0.3%
Output Voltage Min
14VDC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate