Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part No84870110Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.59AM4513
Your Part Number
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $157.780 |
| 5+ | $126.360 |
| 10+ | $123.960 |
Price for:Each
Minimum: 1
Multiple: 1
$157.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage
240V
Power Consumption
4VA
SVHC
No SVHC (25-Jun-2025)
Response Time
500ms
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
