Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.900 |
Price for:Each
Minimum: 100
Multiple: 100
$1,890.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No831330C1.0Copy
Newark Part No.34B3994
Technical Datasheet
Microswitch TypeSubminiature
Microswitch Actuator-
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max-
Contact Voltage DC Nom-
Product Range-
Contact Voltage AC Nom-
Operating Force Max1.6N
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
-
Product Range
-
Operating Force Max
1.6N
Microswitch Actuator
-
Switch Terminals
Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
