Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No81921701Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.74AC3308
Product RangeMiniature 81
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $110.310 |
| 5+ | $95.530 |
| 10+ | $93.810 |
Price for:Each
Minimum: 1
Multiple: 1
$110.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No81921701Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.74AC3308
Product RangeMiniature 81
Valve TypePosition Detector
Valve FunctionNormally Closed
Pneumatic Connection-
Operating Pressure Max8bar
Flow Rate200Nl/min
Pneumatic Mounting Type-
Pneumatic Connection MethodPush-In Connector
Operating Temperature Min-5°C
Operating Temperature Max50°C
Operating Pressure Min100mbar
Product RangeMiniature 81
SVHCLead (21-Jan-2025)
Technical Specifications
Valve Type
Position Detector
Pneumatic Connection
-
Flow Rate
200Nl/min
Pneumatic Connection Method
Push-In Connector
Operating Temperature Max
50°C
Product Range
Miniature 81
Valve Function
Normally Closed
Operating Pressure Max
8bar
Pneumatic Mounting Type
-
Operating Temperature Min
-5°C
Operating Pressure Min
100mbar
SVHC
Lead (21-Jan-2025)
Alternatives for 81921701
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
