Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $169.200 |
Price for:Each
Minimum: 10
Multiple: 10
$1,692.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No81502435
Newark Part No.34B3502
Product Range81 Series
Valve TypePosition Detector
Valve FunctionRelay
Pneumatic Connection-
Operating Pressure Max8bar
Flow Rate-
Pneumatic Mounting Type-
Pneumatic Connection MethodSub-Base
Operating Temperature Min-5°C
Operating Temperature Max50°C
Operating Pressure Min2bar
Product Range81 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Valve Type
Position Detector
Pneumatic Connection
-
Flow Rate
-
Pneumatic Connection Method
Sub-Base
Operating Temperature Max
50°C
Product Range
81 Series
Valve Function
Relay
Operating Pressure Max
8bar
Pneumatic Mounting Type
-
Operating Temperature Min
-5°C
Operating Pressure Min
2bar
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

