Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $140.230 |
Price for:Each
Minimum: 15
Multiple: 15
$2,103.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET MOTORS
Manufacturer Part No82861020
Newark Part No.28C5032
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC24V
Rotational Speed Max4300rpm
Torque Max0.5N-m
Power Rating3.9W
Gear Ratio TO: 1200
Motor Size32mm
External Length61.3mm
Product Range-
SVHCLead
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
4300rpm
Power Rating
3.9W
Motor Size
32mm
Product Range
-
Supply Voltage VDC
24V
Torque Max
0.5N-m
Gear Ratio TO: 1
200
External Length
61.3mm
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
