Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUSE-HINDS
Manufacturer Part NoXJG18Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.38X5661
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $135.590 |
| 5+ | $129.860 |
| 10+ | $127.260 |
| 25+ | $124.670 |
Price for:Each
Minimum: 1
Multiple: 1
$135.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoXJG18Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.38X5661
Technical Datasheet
Trade Size1/2"
Conduit MaterialSteel, Electro Galvanized
Conduit ColourMetallic
External Length273.05mm
Product Range-
Technical Specifications
Trade Size
1/2"
Conduit Colour
Metallic
Product Range
-
Conduit Material
Steel, Electro Galvanized
External Length
273.05mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
