Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.770 |
| 25+ | $7.500 |
| 50+ | $7.110 |
| 100+ | $6.730 |
| 250+ | $6.310 |
| 500+ | $5.810 |
Price for:Each
Minimum: 1
Multiple: 1
$8.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoLT7590NM
Newark Part No.38X5620
Technical Datasheet
Conduit Configuration90 Degree
Trade Size3/4"
Conduit MaterialNylon (Polyamide)
Conduit ColourGrey
External Length-
IP / NEMA Rating-
Product Range-
Technical Specifications
Conduit Configuration
90 Degree
Conduit Material
Nylon (Polyamide)
External Length
-
Product Range
-
Trade Size
3/4"
Conduit Colour
Grey
IP / NEMA Rating
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate