Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUSE-HINDS
Manufacturer Part NoLT200NM
Newark Part No.38X5563
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.560 |
| 25+ | $25.910 |
| 50+ | $24.600 |
| 100+ | $23.290 |
| 250+ | $21.830 |
| 500+ | $20.090 |
Price for:Each
Minimum: 1
Multiple: 1
$30.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoLT200NM
Newark Part No.38X5563
Technical Datasheet
Conduit ConfigurationStraight
Trade Size2"
Conduit MaterialNylon (Polyamide)
Conduit ColourGrey
External Length75.95mm
IP / NEMA Rating-
Product Range-
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Nylon (Polyamide)
External Length
75.95mm
Product Range
-
Trade Size
2"
Conduit Colour
Grey
IP / NEMA Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate