Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.110 |
| 25+ | $6.080 |
| 50+ | $5.770 |
| 100+ | $5.460 |
| 250+ | $5.110 |
| 500+ | $4.710 |
Price for:Each
Minimum: 1
Multiple: 1
$7.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoLT100NM
Newark Part No.38X5539
Technical Datasheet
Conduit ConfigurationStraight
Trade Size1"
Conduit MaterialNylon (Polyamide)
Conduit ColourGrey
External Length57.91mm
IP / NEMA Rating-
Product Range-
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Nylon (Polyamide)
External Length
57.91mm
Product Range
-
Trade Size
1"
Conduit Colour
Grey
IP / NEMA Rating
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate