Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUSE-HINDS
Manufacturer Part No38MCQ
Newark Part No.38X5699
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.460 |
| 25+ | $5.530 |
| 50+ | $5.250 |
| 100+ | $4.960 |
| 250+ | $4.650 |
| 500+ | $4.280 |
Price for:Each
Minimum: 1
Multiple: 1
$6.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part No38MCQ
Newark Part No.38X5699
Technical Datasheet
Conduit ConfigurationStraight
Trade Size-
Conduit MaterialSteel
Conduit ColourMetallic - Zinc Finish
External Length-
IP / NEMA Rating-
Product Range-
Product Overview
The 38MCQ is a 3/8-inch Quick-Lok™ Pro Connector for AC/MC fittings. This connector is quickest, easiest and secure way to connect armored cable, metal-clad cable or flexible metallic conduit to a box or enclosure. It is ideal for applications where the preference or requirement is for fittings made of steel, such as hospitals, health care facilities, schools and universities. Single connector is for installation of one cable into a box or enclosure.
- Easy tool-free installation (the single and old work connector can also be removed without tools)
- Integral insulated throat bushing provides protection for wire insulation
- Reusable
- Wide range of styles and configurations to meet customer requirements and preferences
- Single unit construction eliminates loose component parts
- For use in dry locations/concrete tight when taped
Applications
Maintenance & Repair
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Steel
External Length
-
Product Range
-
Trade Size
-
Conduit Colour
Metallic - Zinc Finish
IP / NEMA Rating
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate