
| Quantity | Price |
|---|---|
| 1+ | $55.220 |
Product Information
Product Overview
CSWS2C is a 26 piece 1/4" drive 6 point standard and deep SAE mechanics tool set. This 26 piece 1/4” drive SAE mechanics tool set contains a heavy duty 72 tooth 1/4” drive quick release ratchet, allowing for quick socket exchanges and a compact head design allowing for access to more fasteners. The sets 6 point SAE shallow and deep sockets feature off-corner loading technology virtually eliminate fastener rounding and feature stamped size markings for easy identification.
- 72-tooth ratchet requires only a 5-degree swing arc to turn a fastener
- Teardrop ratchet head for improved access
- Flush-mounted on/off switch allow better access in tight spaces
- Quick release allows for fast socket exchanges
- Sockets feature off-corner loading technology to virtually eliminate fastener rounding
- Manufactured from chrome alloy steel for better strength and longer tool life
- Bright, full polish chrome finish easily wipes clean and resists corrosion
- Insert bits made of S2 steel for strength and durability
- Meets or exceeds ASME and ANSI specifications, full lifetime warranty
- Set size range from 5/32 to 1/2inch
Contents
Blow mold case, 1/4" drive 72-Tooth Quick Release Teardrop Ratchet 5" (CR14), 1/4" drive extension 6" (CDTA7C), 1/4" drive 6 Point Deep SAE Socket (CDDS1N, CDDS2N, CDDS3N, CDDS4N, CDDS5N, CDDS6N, CDDS7N, CDDS8N, CDDS9N, CDS0N), 1/4" drive 6 Point Standard SAE Socket (CDS1N, CDS2N, CDS3N, CDS4N, CDS5N, CDS6N, CDS7N, CDS8N, CDS9N).
Technical Specifications
26Pcs of 1/4"Drive 6Pt Standard/Deep SAE Sckts, 6"Ratchet/Extension, Bit Adaptor, PH/SL Insert Bits
No SVHC (21-Jan-2025)
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
