New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Sockets & Accessories
                                                                                                    5. Sets
                                                                                                    Print Page

                                                                                                    CSWS13C

                                                                                                    Socket Set, 1/4" and 3/8" Drive, 50 Pieces

                                                                                                    CRESCENT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CRESCENT CSWS13C
                                                                                                    ManufacturerCRESCENT
                                                                                                    Manufacturer Part NoCSWS13C
                                                                                                    Newark Part No.97AH8469
                                                                                                    Your Part Number
                                                                                                    125 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$80.330
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $80.33
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CRESCENT
                                                                                                    ManufacturerCRESCENT
                                                                                                    Manufacturer Part NoCSWS13C
                                                                                                    Newark Part No.97AH8469
                                                                                                    Kit Contents50Pcs of 1/4"&3/8"Dr SAE/Metric Sckts, 8.5"Ratchet/3"Extension, Adaptor, PH/SL Bits, Spinner Handle
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    CSWS13C is a 50 piece 1/4" and 3/8" drive 6 and 12 point SAE/Metric mechanics tool set. This 50 piece 1/4" and 3/8” drive sae/metric mechanics tool set contains a heavy duty 72 tooth 3/8” drive quick release ratchet, allowing for quick socket exchanges and a compact head design allowing for access to more fasteners. The sets sockets feature off-corner loading technology virtually eliminate fastener rounding and feature stamped size markings for easy identification.

                                                                                                    • 72-tooth ratchet requires only a 5-degree swing arc to turn a fastener
                                                                                                    • Teardrop ratchet head for improved access
                                                                                                    • Flush-mounted on/off switch allow better access in tight spaces
                                                                                                    • Sockets feature off-corner loading technology to virtually eliminate fastener rounding
                                                                                                    • Manufactured from chrome alloy steel for better strength and longer tool life
                                                                                                    • Bright, full polish chrome finish easily wipes clean and resists corrosion
                                                                                                    • Insert bits made of S2 steel for strength and durability, full lifetime warranty
                                                                                                    • Includes blow mold case for storage and organization
                                                                                                    • Meets or exceeds ASME and ANSI specifications
                                                                                                    • Set size range from 5/32inch, 4mm to 13/16inch, 19mm

                                                                                                    Contents

                                                                                                    CR38, CDTA8C, CDTA1C, CSPS0N, CSPS2N, CDS24N, CDS25N, CDS26N, CDS27N, CDS28N, CDS29N, CDS30N, CDS31N, CDS32N, CDS40N, CDS41N, CDS42N, CDS43N, CDS44N, CDS45N, CDS46N, CDS47N, CDS48N, CDS49N, CDS0N, CDS11N, CDS12N, CDS13N, CDS14N, CDS15N, CDS16N, CDS17N, CDS18N, CDS19N, CDS1N, CDS20N, CDS2N, CDS3N, CDS4N, CDS5N, CDS6N, CDS7N, CDS8N, CDS9N.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    50Pcs of 1/4"&3/8"Dr SAE/Metric Sckts, 8.5"Ratchet/3"Extension, Adaptor, PH/SL Bits, Spinner Handle

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.