Print Page
Image is for illustrative purposes only. Please refer to product description.

310 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.100 |
Price for:Each
Minimum: 1
Multiple: 1
$7.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
CSPS2N is a 3/8" drive 6 point 2-1/2" magnetic spark plug socket (13/16" socket size). It meets or exceeds ANSI load specifications, and it is strong, well-designed, and durable enough to get the job done right, time after time.
- Use with 3/8" square drive hand tool
- Manufactured from chrome alloy steel for better strength and longer tool life
- Off-corner loading technology to virtually eliminate fastener rounding
- Nickel chrome plated for durability
- Meets or exceeds ASME specifications
- 2.73inch overall length, 3/8inch drive tang size
- Full lifetime warranty
Technical Specifications
Socket Type
6 Point
AF Size - Imperial
13/16"
Product Range
-
AF Size - Metric
-
Drive Size - Imperial
3/8"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
