
| Quantity | Price |
|---|---|
| 1+ | $47.450 |
Product Information
Product Overview
CND5MM is a 5 piece metric solid shaft tri-lobe acetate nut driver set. It offers a complete line of driver with acetate handle that is extremely durable and temperature and UV resistant. Designed specifically for electricians, tradesmen, and serious DIY users. Ergonomic, tri-lobe extruded acetate handles provide increased comfort and maximized torque for driving and loosening fasteners.
- Chrome plated shafts for increased corrosion resistance
- Tip is designed to ensure tighter tolerance and fit
- Easy-to-clean, chemical-resistant acetate handles stand up to all conditions
- Color-coded handles help to quickly identify driver size
- Clear markings on handle denote the size of driver to help you quickly identify the needed tool
- Meets or exceeds ASME B107.110-20123
- 3inch blade length, 10.875inch overall length, 6mm overall height, 7.87inch overall width
- Full Lifetime warranty, nickel chrome plated finish, carbon steel material
- Handle size - diameter x length is 1 x 3.75inch
- Set size range from 6mm to 10mm
Contents
6mm solid shaft tri-lobe acetate nutdriver 3" (CND6M), 9mm solid shaft tri-lobe acetate nutdriver 3" (CND9M), 7mm solid shaft tri-lobe acetate nutdriver 3" (CND7M), 10mm solid shaft tri-lobe acetate nutdriver 3" (CND10M), 8mm solid shaft tri-lobe acetate nutdriver 3" (CND8M).
Technical Specifications
5 Pieces of 6mm, 7mm, 8mm, 9mm, 10mm Metric Solid Shaft Tri-Lobe Acetate Nut Drivers
No SVHC (21-Jan-2025)
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
