Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4.800 |
Price for:Each
Minimum: 1
Multiple: 1
$4.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
CDTS5N is a 1/4" drive Torx® bit socket T30.
- Manufactured from chrome alloy steel for better strength and longer tool life
- Size markings stamped on base for quick size identification
- Insert bits made of S2 steel for strength and durability
- Nickel chrome plated base for durability
- Meets or exceeds ASME specifications
- 1.58inch overall length, T30 size, 1/4inch drive tang size
- Chrome plated finish, alloy steel material, full lifetime warranty
Technical Specifications
Socket Type
Torx
AF Size - Imperial
-
Product Range
-
AF Size - Metric
-
Drive Size - Imperial
1/4"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
