Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $48.220 |
Price for:Each
Minimum: 1
Multiple: 1
$48.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
CCA5428 is an 8" pivot action dual material diagonal compound action cutting plier. It features a unique compound action that cuts with 40% less effort. This plier has a forged steel construction for superior strength and durability, and induction-hardened cutting edges to extend the life of the tool.
- Unique pivoting design cuts with 40% less force
- Compound design puts more force behind the cutting edge compared to traditional pliers
- Forged steel body is durable and strong
- Induction-hardened cutting edge for a long blade life
- Durable dual-material grips for added ergonomic comfort, anti-rust coating
- Designed with standard bevel edges for general wire cutting
- 1.06inch cutting edge length, 8.0inch overall length
- 0.7inch overall height, 2.1inch overall width, 1.06inch jaw length
- Chrome-vanadium steel (Cr-V) and plastic material, full lifetime warranty
- Red and gray handle color, 0.5inch jaw capacity
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
