Print Page
Image is for illustrative purposes only. Please refer to product description.

1,796 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $79.620 |
Price for:Each
Minimum: 1
Multiple: 1
$79.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCRESCENT
Manufacturer Part NoATWJ2610VSCopy
Newark Part No.88AH3906
SVHCNo SVHC (21-Jan-2025)
Product Overview
ATWJ2610VS is a 2 piece wide jaw adjustable wrench set (6" & 10"). It's an expanded jaw capacity allows for use with a greater range of fastener sizes than traditional adjustable wrenches. Each wrench does the work of the next larger size. Each wrench meets the ASME performance requirements for the next size up (Example: 6” wrench meets the requirements for an 8” wrench). Micro-serrations on the jaws provide a tighter grip on the fastener thus helping to generate 4x more torque than traditional adjustable wrenches.
- Laser etched scale in both SAE and Metric sizes allows easy fastener size identification
- Larger knurl provides a tighter jaw fit, is easier to adjust and is less likely to bind up
- Black phosphate and lacquer finish help to resist rust and prevent corrosion for better durability
- Alloy steel handle material, 12.6inch overall length
- Full lifetime warranty, black phosphate finish
- 6inch minimum set size range, 0.79inch overall height
- 10inch maximum set size range, 6.1inch overall width
- Alloy steel material
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
