Print Page
Image is for illustrative purposes only. Please refer to product description.

205 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $86.120 |
Price for:Each
Minimum: 6
Multiple: 6
$516.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
AC3PC is a 3 piece adjustable wrench set (6", 8" and 10"). The Crescent® 6-inch, 8-inch, and 10-inch adjustable wrench features a large knurl for easy adjustment and a tight jaw fit. Their hex jaw design helps reduce slippage and tightly grips the fastener for solid, secure operation, while the corrosion-resistant chrome finish helps prevent rusting. A wide handle design provides comfort and reduces fatigue during extended use, ideal for both pros and do-it-yourself enthusiasts.
- Laser etched scale in both SAE and metric sizes allows easy fastener size identification
- Larger knurl provides a tighter jaw fit, is easier to adjust and is less likely to bind up
- Hex jaw design reduces slippage by gripping fasteners tightly
- Large capacity 15/16", 6", 1-1/8", 8" and 1-5/16", 34mm (10") jaws fit a wide range of fastener size
- Wider handle improves comfort and reduces fatigue
- Heat-treated forged alloy steel for toughness and durability
- Tension spring stabilizes jaw and allows easy knurl adjustment
- Chrome plated finish wipes clean easily and resists rust and corrosion
- Polished head and satin finished handle, full lifetime warranty
- 12.85inch overall length, 1.89inch overall height, 4.88inch overall width
Contents
10" adjustable wrench - carded (AC210VS), 6" adjustable wrench - carded (AC26VS), 8" adjustable wrench - carded (AC28VS).
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
