Print Page
Image is for illustrative purposes only. Please refer to product description.

10,623 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $39.140 |
Price for:Each
Minimum: 1
Multiple: 1
$39.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
AC212VS is a 12" adjustable wrench (carded). It features a large knurl for easy adjustment and a tight jaw fit. Its hex jaw design helps reduce slippage and tightly grips the fastener for solid, secure operation, while the corrosion-resistant chrome finish helps prevent rusting. A wide handle design provides comfort and reduces fatigue during extended use. It is ideal for both pros and do-it-yourself enthusiasts.
- Laser etched scale in both SAE and Metric sizes allows easy fastener size identification
- Larger knurl provides a tighter jaw fit, is easier to adjust and is less likely to bind up
- Hex jaw design reduces slippage by gripping fasteners tightly
- Wider handle improves comfort and reduces fatigue
- Heat-treated forged alloy steel for toughness and durability
- Tension spring stabilizes jaw and allows easy knurl adjustment
- Polished head and satin finished handle
- Large capacity 1-1/2", 39mm jaw fits a wide range of fastener sizes
- 12.0inch overall length, 0.843inch overall height, 3.5inch overall width
- Full lifetime warranty, .5inch jaw thickness, 3.5inch jaw width, 1.32inch jaw length
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
