Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $22.690 |
Price for:Each
Minimum: 1
Multiple: 1
$22.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCRESCENT
Manufacturer Part No5PCDGCopy
Newark Part No.43AK6834
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
5PCDG is a 5" dipped handle plastic cutting plier. It is made from alloy steel to provides improved strength and durability. This plier is suitable for gripping, twisting, cutting, stripping, or bending wire and cable for use by true trades professionals.
- Designed for flush cutting soft materials such as tie-wraps, plastics, and soft metals
- Solid flush rivet for better access and tighter tolerance
- Manufactured from alloy steel for improved strength and durability
- Professional, ergonomic dipped grips wipe clean easily
- Exceeds ASME specifications
- 0.70inch cutting edge length, 5.0inch overall length
- 0.75inch overall height, 4.25inch overall width, 0.77inch jaw length
- Rawhide color, plastic dipped handle material, full lifetime warranty
- Curved handle style
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
