Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCRESCENT
Manufacturer Part No4MECNDG
Newark Part No.43AK6826
Your Part Number
Technical Datasheet
71 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.120 |
Price for:Each
Minimum: 1
Multiple: 1
$15.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCRESCENT
Manufacturer Part No4MECNDG
Newark Part No.43AK6826
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
4MECNDG is a 4" mini dipped handle end nipper plier. It is made from alloy steel to provide improved strength and durability. Used for gripping, twisting, cutting, stripping, or bending wire and cable for use by true trades professionals.
- Slim handle and head design for greater access
- Solid flush rivet for better access and tighter tolerance
- Laser hardened cutting edge for a longer tool life
- Manufactured from alloy steel for improved strength and durability
- Professional, ergonomic dipped grips wipe clean easily
- Spring loaded to reduce hand fatigue
- Meets or exceeds ASME specifications
- 0.50inch cutting edge length, 4.0inch overall length
- 0.48inch jaw width, 0.9inch overall height, 7.2inch overall width
- Rawhide handle color, plastic dipped handle material, full lifetime warranty
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate