Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXHGAWT-02-0000-00000HXE5
Newark Part No.
Re-Reel89W0698
Cut Tape89W0698
Product RangeXLamp XH-G Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $0.544 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXHGAWT-02-0000-00000HXE5
Newark Part No.
Re-Reel89W0698
Cut Tape89W0698
Product RangeXLamp XH-G Series
Technical Datasheet
Product RangeXLamp XH-G Series
LED ColorNeutral White
Viewing Angle130°
Luminous Flux @ Test26.8lm
CCT5000K
Forward Current If Max300mA
Forward Voltage @ Test2.9V
Forward Current @ Test65mA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XH-G Series
Viewing Angle
130°
CCT
5000K
Forward Voltage @ Test
2.9V
SVHC
No SVHC (10-Jun-2022)
LED Color
Neutral White
Luminous Flux @ Test
26.8lm
Forward Current If Max
300mA
Forward Current @ Test
65mA
Alternatives for XHGAWT-02-0000-00000HXE5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate