Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCLM1B-BKW-CTBUB453Copy
Newark Part No.08R2744
Your Part Number
No Longer Available
Product Information
Product Overview
The CLM1B-BKW-CTBUB453 is a PLCC2 1-in-1 blue SMD LED packaged in the industry standard package. This LED offers high reliability performance and is designed to work under a wide range of environmental conditions. The high reliability feature makes it ideally suited to be used under illumination application conditions. Its wide viewing angle makes this LED ideally suited for channel letter or general backlighting and illumination applications. The flat top emitting surface makes it easy for this LED to mate with light pipes.
- 355 to 710mcd Luminous intensity
- -40 to 100°C Operating temperature range
Applications
LED Lighting, Signalling, Industrial
Technical Specifications
LED Color
Blue
LED Case Size
PLCC-2
Forward Voltage
3.2V
Luminous Intensity
450mcd
Lens Shape
Round
MSL
MSL 5A - 24 hours
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
120°
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
