Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXREWHT-L1-0000-008E6Copy
Newark Part No.08P2114
Product RangeXLamp XR-E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.340 |
| 3000+ | $4.140 |
| 6000+ | $3.870 |
| 12000+ | $3.590 |
| 18000+ | $3.450 |
| 30000+ | $3.400 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$4,340.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXREWHT-L1-0000-008E6Copy
Newark Part No.08P2114
Product RangeXLamp XR-E Series
Product RangeXLamp XR-E Series
LED ColorWarm White
Viewing Angle90°
Luminous Flux @ Test73.9lm
CCT3500K
Forward Current If Max700mA
Forward Voltage @ Test3.3V
Forward Current @ Test350mA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XR-E Series
Viewing Angle
90°
CCT
3500K
Forward Voltage @ Test
3.3V
SVHC
No SVHC (10-Jun-2022)
LED Color
Warm White
Luminous Flux @ Test
73.9lm
Forward Current If Max
700mA
Forward Current @ Test
350mA
Technical Docs (1)
Alternatives for XREWHT-L1-0000-008E6
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
