Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXQEGRN-00-0000-000000E01Copy
Newark Part No.08X3714
Product RangeXLamp XQ-E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.340 |
| 4000+ | $1.300 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$2,680.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXQEGRN-00-0000-000000E01Copy
Newark Part No.08X3714
Product RangeXLamp XQ-E Series
Technical Datasheet
Product RangeXLamp XQ-E Series
LED ColorGreen
Wavelength Typ-
Viewing Angle125°
Luminous Flux @ Test114lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test3.2V
Luminous Intensity @ Test-
MSL-
SVHCTo Be Advised
Technical Specifications
Product Range
XLamp XQ-E Series
Wavelength Typ
-
Luminous Flux @ Test
114lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
SVHC
To Be Advised
LED Color
Green
Viewing Angle
125°
Forward Current If Max
1A
Forward Voltage @ Test
3.2V
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
