Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXPGWHT-L1-0000-00CZ8
Newark Part No.
Full Reel82T7563
Re-Reel11X6620
Cut Tape11X6620
Product RangeXLamp XP-G Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $1.820 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 3000+ | $1.830 |
| 6000+ | $1.710 |
| 12000+ | $1.590 |
| 18000+ | $1.530 |
| 30000+ | $1.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPGWHT-L1-0000-00CZ8
Newark Part No.
Full Reel82T7563
Re-Reel11X6620
Cut Tape11X6620
Product RangeXLamp XP-G Series
Technical Datasheet
Product RangeXLamp XP-G Series
LED ColorWarm White
Viewing Angle125°
Luminous Flux @ Test100lm
CCT2700K
Forward Current If Max1.5A
Forward Voltage @ Test2.9V
Forward Current @ Test350mA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XP-G Series
Viewing Angle
125°
CCT
2700K
Forward Voltage @ Test
2.9V
SVHC
No SVHC (10-Jun-2022)
LED Color
Warm White
Luminous Flux @ Test
100lm
Forward Current If Max
1.5A
Forward Current @ Test
350mA
Technical Docs (2)
Alternatives for XPGWHT-L1-0000-00CZ8
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate