Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CREE LED |
|---|---|
| Manufacturer Part No | XPEWHT-L1-0000-00AE7Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | Re-Reel83AK2947RL Cut Tape83AK2947 |
| Product Range | XLamp XP-E |
| Your Part Number |
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.650 | $1.65 |
| Total Price | $1.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 10+ | $1.580 |
| 100+ | $1.430 |
| 500+ | $1.240 |
| 1000+ | $1.220 |
| 2500+ | $1.190 |
| 10000+ | $1.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CREE LED |
|---|---|
| Manufacturer Part No | XPEWHT-L1-0000-00AE7Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | Re-Reel83AK2947RL Cut Tape83AK2947 |
| Product Range | XLamp XP-E |
| Product Range | XLamp XP-E |
| LED Color | Warm White |
| Viewing Angle | 115° |
| Luminous Flux @ Test | 87.4lm |
| CCT | 3000K |
| Forward Current If Max | 1A |
| Forward Voltage @ Test | 3.05V |
| Forward Current @ Test | 350mA |
| Power Dissipation Pd | 3.5W |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Product Range | XLamp XP-E |
|---|---|
| Viewing Angle | 115° |
| CCT | 3000K |
| Forward Voltage @ Test | 3.05V |
| Power Dissipation Pd | 3.5W |
| LED Color | Warm White |
|---|---|
| Luminous Flux @ Test | 87.4lm |
| Forward Current If Max | 1A |
| Forward Current @ Test | 350mA |
| SVHC | No SVHC (10-Jun-2022) |
Alternatives for XPEWHT-L1-0000-00AE7
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
