Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXPEGRN-L1-0000-00A01Copy
Newark Part No.16R0376
Product RangeXLamp XP-E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 3000+ | $1.730 |
| 6000+ | $1.640 |
| 12000+ | $1.480 |
| 18000+ | $1.420 |
| 30000+ | $1.370 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,840.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPEGRN-L1-0000-00A01Copy
Newark Part No.16R0376
Product RangeXLamp XP-E Series
Product RangeXLamp XP-E Series
LED ColorGreen
Wavelength Typ-
Viewing Angle130°
Luminous Flux @ Test87.4lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test3.3V
Luminous Intensity @ Test-
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XP-E Series
Wavelength Typ
-
Luminous Flux @ Test
87.4lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
MSL
MSL 1 - Unlimited
LED Color
Green
Viewing Angle
130°
Forward Current If Max
1A
Forward Voltage @ Test
3.3V
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for XPEGRN-L1-0000-00A01
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
