Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXPCWHT-L1-R250-00A01
Newark Part No.02P7188
Product RangeXLamp XP-C Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $1.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPCWHT-L1-R250-00A01
Newark Part No.02P7188
Product RangeXLamp XP-C Series
Technical Datasheet
Product RangeXLamp XP-C Series
LED ColorWhite
Viewing Angle115°
Luminous Flux @ Test87.4lm
CCT10000K
Forward Current If Max500mA
Forward Voltage @ Test3.2V
Forward Current @ Test350mA
Power Dissipation Pd2W
SVHCTo Be Advised
Technical Specifications
Product Range
XLamp XP-C Series
Viewing Angle
115°
CCT
10000K
Forward Voltage @ Test
3.2V
Power Dissipation Pd
2W
LED Color
White
Luminous Flux @ Test
87.4lm
Forward Current If Max
500mA
Forward Current @ Test
350mA
SVHC
To Be Advised
Alternatives for XPCWHT-L1-R250-00A01
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate