Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXMLBWT-00-0000-000HT30Z6Copy
Newark Part No.53W2734
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $3.090 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$3,090.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXMLBWT-00-0000-000HT30Z6Copy
Newark Part No.53W2734
Technical Datasheet
Viewing Angle125°
Luminous Flux @ Test220lm
Forward Current If Max3A
Forward Current @ Test700mA
Forward Voltage @ Test2.9V
SVHCTo Be Advised
Technical Specifications
Viewing Angle
125°
Forward Current If Max
3A
Forward Voltage @ Test
2.9V
Luminous Flux @ Test
220lm
Forward Current @ Test
700mA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
