Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoMX6AWT-A1-0000-0009E7Copy
Newark Part No.25R8269
Product RangeXLamp MX-6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.929 |
| 3000+ | $0.891 |
| 6000+ | $0.810 |
| 12000+ | $0.729 |
| 18000+ | $0.702 |
| 30000+ | $0.686 |
Price for:Each (Supplied on Full Reel)
Minimum: 1400
Multiple: 1400
$1,300.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoMX6AWT-A1-0000-0009E7Copy
Newark Part No.25R8269
Product RangeXLamp MX-6 Series
Product RangeXLamp MX-6 Series
LED ColorWarm White
Viewing Angle120°
Luminous Flux @ Test80.6lm
CCT3000K
Forward Current If Max500mA
Forward Voltage @ Test3.7V
Forward Current @ Test300mA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp MX-6 Series
Viewing Angle
120°
CCT
3000K
Forward Voltage @ Test
3.7V
SVHC
No SVHC (10-Jun-2022)
LED Color
Warm White
Luminous Flux @ Test
80.6lm
Forward Current If Max
500mA
Forward Current @ Test
300mA
Technical Docs (1)
Alternatives for MX6AWT-A1-0000-0009E7
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
