Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCXA1816-0000-000N00P440FCopy
Newark Part No.94W7103
Product RangeXLamp CXA1816 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.910 |
| 250+ | $2.430 |
| 500+ | $2.360 |
Price for:Each
Minimum: 100
Multiple: 100
$291.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA1816-0000-000N00P440FCopy
Newark Part No.94W7103
Product RangeXLamp CXA1816 Series
Technical Datasheet
Product RangeXLamp CXA1816 Series
LED ColorWhite
Viewing Angle115°
Luminous Flux @ Test1965lm
CCT4000K
Forward Current If Max900mA
Forward Voltage @ Test37V
Forward Current @ Test450mA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp CXA1816 Series
Viewing Angle
115°
CCT
4000K
Forward Voltage @ Test
37V
SVHC
No SVHC (10-Jun-2022)
LED Color
White
Luminous Flux @ Test
1965lm
Forward Current If Max
900mA
Forward Current @ Test
450mA
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
