CXA1507-0000-000N00E427F
LED, Warm White, 80 CRI Rating, 14.8 W, 635 lm, 200 mA, 115 °, 2700 K, SMD-2, Round with Flat Top

Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.670 |
| 10+ | $3.170 |
| 25+ | $3.100 |
| 50+ | $3.030 |
| 100+ | $2.560 |
| 250+ | $2.520 |
| 500+ | $2.470 |
Product Information
Product Overview
The XLamp CXA1507 series High Brightness LED with top-side solder connections. The XLamp® CXA1507 LED array expands Cree's family of high-flux, multi-die arrays in a smaller, easy-to-use platform. With XLamp LED lighting-class reliability, the CXA1507's small, uniform emitting surface enables both directional and non-directional lighting applications including lamp retrofit and luminaire designs. Available in 2-step, 3-step and 4-step colour consistency and featuring a 9mm optical source, the CXA1507 brings new levels of flux and efficacy to this form factor. The CXA LED design guide provides basic information on the requirements to use the CXA1507 LED successfully in luminaire designs.
- Available in ANSI white bins as well as 4-/2-step EasyWhite® bins at 2700/3000/3500/4000/5000 K
- Available in ANSI white bins as well as 4-step EasyWhite bins at 5700 and 6500K CCT
- Available in 70-, 80-, 90- and 93-minimum CRI options
- 18 & 37V Forward voltage options
- 85°C Binning and characterization
- 750mA (18V), 375mA (37V) Maximum drive current
- 115° Viewing angle, uniform chromaticity profile
- Thermocouple attach point
- NEMA SSL-3 2011 standard flux bins
- REACH compliant
- UL recognized component (E349212)
Applications
Lighting
Technical Specifications
Warm White
14.8W
200mA
36V
15.85mm
SMD-2, No Lead
9mm
Round with Flat Top
XLamp CXA1507 Series
80
635lm
115°
2700 K
15.85mm
149lm/W
-
1.7mm
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
