Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCP41B-RFS-CM0P0EE4Copy
Newark Part No.08R2772
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.390 |
| 100+ | $0.264 |
| 500+ | $0.228 |
| 1000+ | $0.200 |
| 2500+ | $0.161 |
| 10000+ | $0.156 |
Price for:Each
Minimum: 60
Multiple: 60
$23.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCP41B-RFS-CM0P0EE4Copy
Newark Part No.08R2772
LED ColorRed
LED MountingThrough Hole
Bulb Size3mm
Forward Current If70mA
Forward Voltage2.5V
Wavelength Typ628nm
Luminous Intensity-
Viewing Angle70°
Lens ShapeDome
MSL-
SVHCTo Be Advised
Technical Specifications
LED Color
Red
Bulb Size
3mm
Forward Voltage
2.5V
Luminous Intensity
-
Lens Shape
Dome
SVHC
To Be Advised
LED Mounting
Through Hole
Forward Current If
70mA
Wavelength Typ
628nm
Viewing Angle
70°
MSL
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
