Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCP41B-ADS-CL0P0264Copy
Newark Part No.73P7799
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.504 |
| 100+ | $0.274 |
| 500+ | $0.217 |
| 1000+ | $0.190 |
| 2500+ | $0.165 |
| 10000+ | $0.151 |
| 25000+ | $0.149 |
Price for:Each
Minimum: 60
Multiple: 60
$30.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCP41B-ADS-CL0P0264Copy
Newark Part No.73P7799
LED ColorAmber
LED MountingThrough Hole
Bulb Size3mm
Forward Current If70mA
Forward Voltage2.5V
Wavelength Typ591nm
Luminous Intensity-
Viewing Angle40°
Lens ShapeDome
SVHCTo Be Advised
Technical Specifications
LED Color
Amber
Bulb Size
3mm
Forward Voltage
2.5V
Luminous Intensity
-
Lens Shape
Dome
LED Mounting
Through Hole
Forward Current If
70mA
Wavelength Typ
591nm
Viewing Angle
40°
SVHC
To Be Advised
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
