Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCMA1303-0000-000N0U0A27GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.33AH3873
Product RangeXLamp CMA1303
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.400 |
| 10+ | $3.860 |
| 25+ | $3.420 |
| 50+ | $3.230 |
| 100+ | $2.850 |
| 250+ | $2.440 |
| 500+ | $2.380 |
Price for:Each
Minimum: 1
Multiple: 1
$4.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCMA1303-0000-000N0U0A27GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.33AH3873
Product RangeXLamp CMA1303
COB ColorWarm White
Color Rendering Index Max92
Power Rating15W
Luminous Flux @ Test630lm
Forward Current @ Test175mA
Viewing Angle116°
Forward Voltage VF Typ37.4V
Nominal CCT (K)2700 K
COB Length13.35mm
COB Width13.35mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test96.26lm/W
Light Emitting Surface4.5mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp CMA1303
SVHCTo Be Advised
Technical Specifications
COB Color
Warm White
Power Rating
15W
Forward Current @ Test
175mA
Forward Voltage VF Typ
37.4V
COB Length
13.35mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
4.5mm
Lens Shape
Round with Flat Top
Product Range
XLamp CMA1303
Color Rendering Index Max
92
Luminous Flux @ Test
630lm
Viewing Angle
116°
Nominal CCT (K)
2700 K
COB Width
13.35mm
Lumens / Watt @ Current Test
96.26lm/W
Lens Type
-
Height
1.7mm
SVHC
To Be Advised
Alternatives for CMA1303-0000-000N0U0A27G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
