Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoC566D-AFE-CV0X0251Copy
Newark Part No.12X8444
Product RangeScreen Master Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.168 |
| 1000+ | $0.146 |
| 2500+ | $0.127 |
| 10000+ | $0.117 |
| 25000+ | $0.115 |
Price for:Each
Minimum: 500
Multiple: 500
$84.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoC566D-AFE-CV0X0251Copy
Newark Part No.12X8444
Product RangeScreen Master Series
Technical Datasheet
LED ColorAmber
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ591nm
Luminous Intensity3cd
Viewing Angle-
Lens ShapeOval
Product RangeScreen Master Series
Automotive Qualification Standard-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
LED Color
Amber
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2.1V
Luminous Intensity
3cd
Lens Shape
Oval
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
591nm
Viewing Angle
-
Product Range
Screen Master Series
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
