Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoRS-A-2515
Newark Part No.04X5703
Product RangeREDROCK Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoRS-A-2515
Newark Part No.04X5703
Product RangeREDROCK Series
Technical Datasheet
Product RangeREDROCK Series
Contact ConfigurationSPST-NO
Switch MountingSurface Mount
Contact Current Max50mA
Switching Voltage Max100VDC
Switching Power Max300mW
Contact Resistance Max7ohm
Operate AT Min-
Operate AT Max-
SVHCTo Be Advised
Technical Specifications
Product Range
REDROCK Series
Switch Mounting
Surface Mount
Switching Voltage Max
100VDC
Contact Resistance Max
7ohm
Operate AT Max
-
Contact Configuration
SPST-NO
Contact Current Max
50mA
Switching Power Max
300mW
Operate AT Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate