Print Page
RR122-2B22-511
Magnetoresistive, Tunneling Magneto Resistance, Unipolar Switch, SOT-23-3, 1.7 V to 5.5 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoRR122-2B22-511Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel12AJ7924
Re-Reel12AJ7923RL
Cut Tape12AJ7923
Product RangeRedRock TMR Series
Your Part Number
2,965 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.090 | $1.09 |
| Total Price | $1.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $0.935 |
| 25+ | $0.840 |
| 50+ | $0.762 |
| 100+ | $0.639 |
| 250+ | $0.565 |
| 500+ | $0.477 |
| 1000+ | $0.457 |
Full Reel
| Quantity | Price |
|---|---|
| 30000+ | $0.568 |
| 90000+ | $0.495 |
| 150000+ | $0.405 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoRR122-2B22-511Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel12AJ7924
Re-Reel12AJ7923RL
Cut Tape12AJ7923
Product RangeRedRock TMR Series
Technical Datasheet
Magnetoresistive Sensor TechnologyTunneling Magneto Resistance (TMR)
Sensor TypeUnipolar Switch
Magnetoresistive Sensor TypeUnipolar Switch
Magnetic Field Min-
Magnetic Field Max2000G
Supply Voltage Min1.7V
Supply Voltage Max5.5V
Sensor Case StyleSOT-23
Sensor Case / PackageSOT-23
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeRedRock TMR Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Magnetoresistive Sensor Technology
Tunneling Magneto Resistance (TMR)
Magnetoresistive Sensor Type
Unipolar Switch
Magnetic Field Max
2000G
Supply Voltage Max
5.5V
Sensor Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
RedRock TMR Series
SVHC
No SVHC (21-Jan-2025)
Sensor Type
Unipolar Switch
Magnetic Field Min
-
Supply Voltage Min
1.7V
Sensor Case Style
SOT-23
No. of Pins
3Pins
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
