Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoHGWM51111K00
Newark Part No.65F043
Product RangeHG Series
Your Part Number
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoHGWM51111K00
Newark Part No.65F043
Product RangeHG Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Product RangeHG Series
Relay MountingThrough Hole
Coil Resistance117ohm
Switching Current Max2A
Switching Voltage Max500V
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Contact Configuration
SPDT
Product Range
HG Series
Coil Resistance
117ohm
Switching Voltage Max
500V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
2A
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZRF
