Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoCT10-1530-G4Copy
Newark Part No.06R3590
Product RangeCT10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.090 |
| 4000+ | $1.030 |
| 6000+ | $0.982 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$2,180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoCT10-1530-G4Copy
Newark Part No.06R3590
Product RangeCT10 Series
Technical Datasheet
Product RangeCT10 Series
Contact ConfigurationSPST-NO
Switch Mounting-
Contact Current Max500mA
Switching Voltage Max200VDC
Switching Power Max10W
Contact Resistance Max0.2ohm
Operate AT Min15AT
Operate AT Max30AT
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
CT10 Series
Switch Mounting
-
Switching Voltage Max
200VDC
Contact Resistance Max
0.2ohm
Operate AT Max
30AT
Contact Configuration
SPST-NO
Contact Current Max
500mA
Switching Power Max
10W
Operate AT Min
15AT
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
