Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoB41-0001Copy
Newark Part No.97H6479
Product RangeB41 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 100+ | $129.110 |
Price for:Each
Minimum: 100
Multiple: 100
$12,911.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoB41-0001Copy
Newark Part No.97H6479
Product RangeB41 Series
Technical Datasheet
Contact Configuration4PST-NO
Coil Voltage5VDC
Product RangeB41 Series
Relay MountingSurface Mount
Coil Resistance160ohm
Switching Current Max250mA
Switching Voltage Max125V
SVHCDecamethylcyclopentasiloxane
Technical Specifications
Contact Configuration
4PST-NO
Product Range
B41 Series
Coil Resistance
160ohm
Switching Voltage Max
125V
Coil Voltage
5VDC
Relay Mounting
Surface Mount
Switching Current Max
250mA
SVHC
Decamethylcyclopentasiloxane
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
