Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9853-05-20
Newark Part No.82AK3904
Product Range9853 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $37.300 |
| 250+ | $35.030 |
Price for:Each
Minimum: 100
Multiple: 100
$3,730.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9853-05-20
Newark Part No.82AK3904
Product Range9853 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Product Range9853 Series
Relay MountingSurface Mount
Coil Resistance110ohm
Switching Current Max100mA
Switching Voltage Max50V
SVHCNo SVHC (27-Jun-2024)
Product Overview
9853-05-20 is a 9853 series COTO CLASSIC™ surface mount reed relay. It is ideally suited to the needs of automated test equipment, instrumentation and telecommunications requirements, Coto’s new 9853 provides the same electrical performance and PCB layout as the popular 9852 J-lead. Application includes automated test equipment (ATE), instrumentation, telecommunications.
- High reliability, hermetically sealed contact for long life
- Coaxial shield for 50 ohm impedance, 50V switching voltage
- External magnetic shield, gold plated terminals
- 5VDC nominal coil voltage, 110 ohm coil resistance (+/- 10%, 25°C)
- 3.8VDC maximum operate voltage (must operate by), 0.4VDC minimum release voltage (must operate by)
- 50V switching voltage (Max DC/Peak AC Resist.), 0.1A switching current (Max DC/Peak AC Resist)
- 10⁹ohm min insulation resistance (between all isolated pins at 100V,25°C, 40%RH)
- 1.0pF typical capacitance (across open contacts, shield guarding)
- 1.0msec. typical operate time including bounce (at nominal coil voltage, 30Hz, square wave)
- 3W contact rating (Max DC/Peak AC Resist.), 1.0msec typical release time
Notes
The 9853 is now available for high-volume ATE applications and features real break-before-make switching, high speed and high performance all within a new compact package design.
Technical Specifications
Contact Configuration
SPDT
Product Range
9853 Series
Coil Resistance
110ohm
Switching Voltage Max
50V
Coil Voltage
5VDC
Relay Mounting
Surface Mount
Switching Current Max
100mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate