Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9852-05-20
Newark Part No.46M4523
Product Range9852 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 250+ | $46.370 |
Price for:Each
Minimum: 1067
Multiple: 97
$49,476.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9852-05-20
Newark Part No.46M4523
Product Range9852 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Product Range9852 Series
Relay MountingSurface Mount
Coil Resistance110ohm
Switching Current Max100mA
Switching Voltage Max30V
SVHCDecamethylcyclopentasiloxane
Product Overview
The 9852-05-20 is a surface mount Reed Relay with J-lead style. This 9852-series relay has SPDT hermetically sealed contact for long life. Miniature surface mount reed relay that combines small size with exceptional RF performance. The external magnetic shield reduces interaction between parts in high density boards. Ideal for designs such as high speed, high pin count VLSI testers where high speed, small size and high performance are all needed.
- High reliability
- High insulation resistance
- Coaxial shield for 50Ω impedance
- External magnetic shield
- Hermetically sealed contacts for long life
Applications
Automation & Process Control, Test & Measurement, Sensing & Instrumentation, Communications & Networking
Technical Specifications
Contact Configuration
SPDT
Product Range
9852 Series
Coil Resistance
110ohm
Switching Voltage Max
30V
Coil Voltage
5VDC
Relay Mounting
Surface Mount
Switching Current Max
100mA
SVHC
Decamethylcyclopentasiloxane
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate