Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9402-05-20TRCopy
Newark Part No.45J3114
Product Range9400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $8.700 |
| 2000+ | $8.280 |
| 3000+ | $7.760 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$8,700.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9402-05-20TRCopy
Newark Part No.45J3114
Product Range9400 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range9400 Series
Relay MountingSurface Mount
Coil Resistance200ohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCLead
Technical Specifications
Contact Configuration
SPST-NO
Product Range
9400 Series
Coil Resistance
200ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Surface Mount
Switching Current Max
500mA
SVHC
Lead
Technical Docs (1)
Alternatives for 9402-05-20TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
