Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9270-05-00TR
Newark Part No.
Re-Reel83AJ0596
Cut Tape83AJ0596
Product Range9270 Series
Your Part Number
Technical Datasheet
669 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $11.020 | $2.270 |
| 10+ | $9.820 | $2.270 |
| 25+ | $9.370 | $2.270 |
| 50+ | $9.050 | $2.270 |
| 100+ | $8.740 | $2.270 |
| 250+ | $8.350 | $2.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9270-05-00TR
Newark Part No.
Re-Reel83AJ0596
Cut Tape83AJ0596
Product Range9270 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range9270 Series
Relay MountingSurface Mount
Coil Resistance100ohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCNo SVHC (27-Jun-2024)
Alternatives for 9270-05-00TR
1 Product Found
Technical Specifications
Contact Configuration
SPST-NO
Product Range
9270 Series
Coil Resistance
100ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Surface Mount
Switching Current Max
500mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability