Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9091-12-01Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99K1127
Product Range9091 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.380 |
| 10+ | $4.250 |
| 25+ | $4.130 |
| 50+ | $3.620 |
| 100+ | $3.540 |
| 250+ | $3.370 |
| 500+ | $3.050 |
| 1000+ | $2.980 |
Price for:Each
Minimum: 1
Multiple: 1
$4.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9091-12-01Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99K1127
Product Range9091 Series
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Product Range9091 Series
Relay MountingThrough Hole
Coil Resistance1kohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
9091 Series
Coil Resistance
1kohm
Switching Voltage Max
200V
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (21-Jan-2025)
Alternatives for 9091-12-01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
